JWS240P-36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 2
Unit Price: $3,939.26000
Datasheet
JWS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWS240P-36

DigiKey Part Number
285-JWS240P-36-ND
Manufacturer
Manufacturer Product Number
JWS240P-36
Description
AC/DC CONVERTER 36V 240W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
JWS240P-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.65 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-10°C ~ 65°C
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 4.72" W x 3.62" H (190.0mm x 119.9mm x 92.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes