IQE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQE Series
IQE48030A050V-001-R
Industrial Power Supply Product Range Overview Video

IQE48017A120V-001-R

DigiKey Part Number
IQE48017A120V-001-R-ND
Manufacturer
Manufacturer Product Number
IQE48017A120V-001-R
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 17A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IQE48017A120V-001-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
17A
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 125°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$683.65000$683.65
5$658.16000$3,290.80
10$647.47800$6,474.78
25$633.58360$15,839.59
50$623.26080$31,163.04
100$613.09320$61,309.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.