HWS100A-xx/A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HWS100A-xx/A
TDK-Lambda HWS-A Series

HWS100A-3/A

DigiKey Part Number
285-2266-ND
Manufacturer
Manufacturer Product Number
HWS100A-3/A
Description
AC/DC CONVERTER 3.3V 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS100A-3/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
20 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
81%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,018.74000$1,018.74
10$967.75700$9,677.57
25$919.38880$22,984.72
50$891.40580$44,570.29
Manufacturers Standard Package