
GQA2W008A150V-N07-R | |
---|---|
DigiKey Part Number | GQA2W008A150V-N07-R-ND |
Manufacturer | |
Manufacturer Product Number | GQA2W008A150V-N07-R |
Description | DC DC CONVERTER 15V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 8A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | GQA2W008A150V-N07-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 1.56" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $995.39000 | $995.39 |
10 | $950.13600 | $9,501.36 |
25 | $882.33360 | $22,058.34 |
50 | $831.40000 | $41,570.00 |