Enclosed, Bidirectional DC DC Converter 1 Output 48V 52A 380V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA2500-32048CO

DigiKey Part Number
285-EZA2500-32048CO-ND
Manufacturer
Manufacturer Product Number
EZA2500-32048CO
Description
DC-DC BI-DIRECTIONAL CONVERTER,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed, Bidirectional DC DC Converter 1 Output 48V 52A 380V Input
Datasheet
 Datasheet
EDA/CAD Models
EZA2500-32048CO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Bidirectional
Voltage - Input (Min)
300V
Voltage - Input (Max)
380V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
52A
Power (Watts)
2496W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-10°C ~ 40°C
Mounting Type
Rack Mount
Size / Dimension
16.65" L x 15.75" W x 1.72" H (422.8mm x 400.0mm x 43.6mm)
Approval Agency
CE
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36,575.13000$36,575.13
Manufacturers Standard Package