
DTM65PW050C8 | |
|---|---|
DigiKey Part Number | 285-2475-ND |
Manufacturer | |
Manufacturer Product Number | DTM65PW050C8 |
Description | AC/DC DESKTOP ADAPTER 5V 40W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM65PW050C8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 41.34" (1.05m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.17" L x 2.36" W x 1.22" H (106.0mm x 60.0mm x 31.0mm) | |
Approval Agency | CE | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $705.80000 | $705.80 |
| 10 | $579.18200 | $5,791.82 |
| 25 | $573.56520 | $14,339.13 |












