

DLP120-24-1 | |
|---|---|
DigiKey Part Number | 285-DLP120-24-1-ND |
Manufacturer | |
Manufacturer Product Number | DLP120-24-1 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | DLP120-24-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 4.33" L x 4.45" W x 2.36" H (110.0mm x 113.0mm x 60.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |









