TDK_ROBOKIT1-DK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDK_ROBOKIT1-DK

DigiKey Part Number
1428-TDK_ROBOKIT1-DK-ND
Manufacturer
Manufacturer Product Number
TDK_ROBOKIT1-DK
Description
ROBOKIT EVAL BOARD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ARM Cortex M7 Robot Components Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Robot Components
Utilized IC / Part
SAME70Q21B
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
ARM Cortex M7
Contents
Board, Sensor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,633.99000$1,633.99
Manufacturers Standard Package