24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM-20649

DigiKey Part Number
1428-1142-2-ND - Tape & Reel (TR)
1428-1142-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ICM-20649
Description
WIDE-FULL SCALE RANGE 6-AXIS MEM
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ICM-20649 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Module Exposed Pad
Supplier Device Package
24-QFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.