
VLS6045AF-220M | |
|---|---|
DigiKey Part Number | 445-180840-2-ND - Tape & Reel (TR) 445-180840-1-ND - Cut Tape (CT) 445-180840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045AF-220M |
Description | FIXED IND 22UH 2.3A 108MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 108mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045AF-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.52100 | $25.21 |
| 100 | $2.07390 | $207.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.68081 | $2,521.21 |
| 3,000 | $1.58490 | $4,754.70 |
| 4,500 | $1.53139 | $6,891.26 |
| 7,500 | $1.46660 | $10,999.50 |
| 10,500 | $1.42548 | $14,967.54 |
| 15,000 | $1.38318 | $20,747.70 |
| 37,500 | $1.29006 | $48,377.25 |

