
VLS4012HBX-2R2M | |
---|---|
DigiKey Part Number | 445-180917-2-ND - Tape & Reel (TR) 445-180917-1-ND - Cut Tape (CT) 445-180917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012HBX-2R2M |
Description | FIXED IND 2.2UH 3.72A 94MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.72 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012HBX-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.52300 | $35.23 |
100 | $2.89850 | $289.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.43144 | $2,431.44 |
2,000 | $2.29272 | $4,585.44 |
3,000 | $2.21533 | $6,645.99 |
5,000 | $2.12161 | $10,608.05 |
7,000 | $2.06212 | $14,434.84 |
10,000 | $2.00093 | $20,009.30 |
25,000 | $1.87006 | $46,751.50 |