Similar

VLS3012ET-2R2M-CA | |
|---|---|
DigiKey Part Number | 445-16708-2-ND - Tape & Reel (TR) 445-16708-1-ND - Cut Tape (CT) 445-16708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012ET-2R2M-CA |
Description | FIXED IND 2.2UH 1.7A 96 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012ET-2R2M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.61900 | $26.19 |
| 100 | $2.15470 | $215.47 |
| 1,000 | $1.77211 | $1,772.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70435 | $3,408.70 |
| 4,000 | $1.60714 | $6,428.56 |
| 6,000 | $1.55293 | $9,317.58 |
| 10,000 | $1.48730 | $14,873.00 |
| 14,000 | $1.44562 | $20,238.68 |
| 20,000 | $1.40274 | $28,054.80 |
| 50,000 | $1.34615 | $67,307.50 |


