VLP8040T-101M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 8,294
Unit Price: $2.77000
Datasheet

Direct


Bourns Inc.
In Stock: 82,025
Unit Price: $4.32000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $6.04847
Datasheet
VLP8040T-6R8M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP8040T-101M

DigiKey Part Number
445-6571-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLP8040T-101M
Description
FIXED IND 100UH 1A 330 MOHM SMD
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1 A 330mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.303" W (8.00mm x 7.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes