VLF4012AT-3R3M1R3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2,729
Unit Price: $4.11000
Datasheet

Similar


TDK
In Stock: 693
Unit Price: $3.37000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.86793
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 1.3 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF4012AT-3R3M1R3

DigiKey Part Number
445-3234-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF4012AT-3R3M1R3
Description
FIXED IND 3.3UH 1.3A 120 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.3 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF4012AT-3R3M1R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.146" L x 0.138" W (3.70mm x 3.50mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012HBX-3R3MTDK2,729445-175070-1-ND$4.11000Similar
VLS4012ET-3R3MTDK693445-6688-1-ND$3.37000Similar
SRR3011-3R3YLBourns Inc.0SRR3011-3R3YL-ND$2.86793Similar
Obsolete
This product is no longer manufactured. View Substitutes