
SRR3011-3R3YL | |
|---|---|
DigiKey Part Number | SRR3011-3R3YL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR3011-3R3YL |
Description | FIXED IND 3.3UH 1A 90 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-3R3YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Q @ Freq 8 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 101MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 850mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.86793 | $3,441.52 |

