VLF12060T-221M1R3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 4,037
Unit Price: $19.71000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 195
Unit Price: $12.07000
Datasheet
VLF12060T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF12060T-221M1R3

DigiKey Part Number
445-3601-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF12060T-221M1R3
Description
FIXED IND 220UH 1.3A 352MOHM SMD
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.3 A 352mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF12060T-221M1R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
352mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.461" W (12.00mm x 11.70mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes