VLF12060T-220M4R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 1,464
Unit Price: $13.55000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $9.77000
Datasheet

Similar


Sumida America Inc.
In Stock: 12,629
Unit Price: $8.46000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $7.01680
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,064
Unit Price: $6.57000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2,040
Unit Price: $6.73000
Datasheet
VLF12060T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF12060T-220M4R1

DigiKey Part Number
445-3595-2-ND - Tape & Reel (TR)
445-3595-1-ND - Cut Tape (CT)
445-3595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLF12060T-220M4R1
Description
FIXED IND 22UH 4.1A 36 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4.1 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF12060T-220M4R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.461" W (12.00mm x 11.70mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes