CDRH127 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/LDNP-220MC

DigiKey Part Number
308-1335-2-ND - Tape & Reel (TR)
308-1335-1-ND - Cut Tape (CT)
308-1335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127/LDNP-220MC
Description
FIXED IND 22UH 4.7A 36.4MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 4.7 A 36.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
36.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,629
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.46000$8.46
10$6.97900$69.79
100$5.73620$573.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.85368$2,426.84
1,000$4.57673$4,576.73
1,500$4.42233$6,633.49
2,500$4.23536$10,588.40
3,500$4.11667$14,408.34
5,000$3.99455$19,972.75
12,500$3.99260$49,907.50
Manufacturers Standard Package