VLF12060T-150M5R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 92,509
Unit Price: $8.08000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $6.97192
Datasheet
VLF12060T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF12060T-150M5R0

DigiKey Part Number
445-3594-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF12060T-150M5R0
Description
FIXED IND 15UH 5A 26 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 5 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF12060T-150M5R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.461" W (12.00mm x 11.70mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes