VLCF5028T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCF5028T-150MR85-2

DigiKey Part Number
445-6556-2-ND - Tape & Reel (TR)
445-6556-1-ND - Cut Tape (CT)
445-6556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF5028T-150MR85-2
Description
FIXED IND 15UH 850MA 120MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 850 mA 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF5028T-150MR85-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.68000$7.68
10$6.31500$63.15
100$5.18890$518.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.61712$2,308.56
1,000$4.35367$4,353.67
1,500$4.20671$6,310.07
2,500$4.02882$10,072.05
3,500$3.91587$13,705.55
5,000$3.79970$18,998.50
12,500$3.57394$44,674.25
Manufacturers Standard Package