
VLCF4028T-2R7N1R8-2 | |
|---|---|
DigiKey Part Number | 445-6548-2-ND - Tape & Reel (TR) 445-6548-1-ND - Cut Tape (CT) 445-6548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4028T-2R7N1R8-2 |
Description | FIXED IND 2.7UH 1.89A 49MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 1.89 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4028T-2R7N1R8-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.89A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $3.98100 | $39.81 |
| 100 | $3.27240 | $327.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.91160 | $1,455.80 |
| 1,000 | $2.74534 | $2,745.34 |
| 1,500 | $2.65255 | $3,978.83 |
| 2,500 | $2.54026 | $6,350.65 |
| 3,500 | $2.46893 | $8,641.25 |
| 5,000 | $2.39558 | $11,977.90 |
| 12,500 | $2.21723 | $27,715.37 |
| 25,000 | $2.14161 | $53,540.25 |

