
VAF201610FA-841-1 | |
---|---|
DigiKey Part Number | 445-180932-2-ND - Tape & Reel (TR) 445-180932-1-ND - Cut Tape (CT) 445-180932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAF201610FA-841-1 |
Description | FERRITE BEAD 840 OHM 0806 4LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 840 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2.14A 79mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 840 Ohms @ 100 MHz | |
Current Rating (Max) | 2.14A | |
DC Resistance (DCR) (Max) | 79mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.03300 | $20.33 |
100 | $1.67440 | $167.44 |
1,000 | $1.37705 | $1,377.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.29839 | $2,596.78 |
4,000 | $1.22428 | $4,897.12 |
6,000 | $1.18295 | $7,097.70 |
10,000 | $1.13290 | $11,329.00 |
14,000 | $1.10114 | $15,415.96 |
20,000 | $1.06845 | $21,369.00 |
50,000 | $0.99401 | $49,700.50 |