
74HC151BQ-Q100X | |
---|---|
DigiKey Part Number | 1727-74HC151BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC151BQ-Q100X |
Description | IC DATA SELCT/MUX 1X8:1 16DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.65233 | $4,956.99 |
6,000 | $1.60729 | $9,643.74 |
9,000 | $1.58472 | $14,262.48 |
15,000 | $1.55974 | $23,396.10 |
21,000 | $1.54513 | $32,447.73 |
30,000 | $1.53109 | $45,932.70 |