TFSQ0402C0H1C2R7WT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 9,678
Unit Price: $5.14000
Datasheet

TFSQ0402C0H1C2R7WT

DigiKey Part Number
445-7142-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFSQ0402C0H1C2R7WT
Description
CAP THIN FILM 2.7PF 16V 01005
Customer Reference
Detailed Description
2.7 pF Thin Film Capacitor 16 V 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFSQ0402C0H1C2R7WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
2.7 pF
Tolerance
±0.05pF
Voltage - Rated
16 V
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Obsolete
This product is no longer manufactured. View Substitutes