
TF6035T-201Y30R0-01 | |
---|---|
DigiKey Part Number | TF6035T201Y30R001-ND |
Manufacturer | |
Manufacturer Product Number | TF6035T-201Y30R0-01 |
Description | CMC 30A 3LN TH |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 30A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.441" Dia (62.00mm) | |
Height (Max) | 1.417" (36.00mm) | |
Package / Case | Horizontal, 4 PC Pin |