
TF6136HU-102Y20R0-01 | |
|---|---|
DigiKey Part Number  | TF6136HU102Y20R00-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TF6136HU-102Y20R0-01  | 
Description  | CMC 20A 2LN TH  | 
Customer Reference  | |
Detailed Description  | 2 Line Common Mode Choke Through Hole 20A DCR  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TDK Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Filter Type  | Power Line  | |
Number of Lines  | 2  | |
Current Rating (Max)  | 20A  | |
DC Resistance (DCR) (Max)  | -  | |
Voltage Rating - DC  | -  | |
Voltage Rating - AC  | -  | |
Operating Temperature  | -20°C ~ 120°C  | |
Ratings  | -  | |
Approval Agency  | -  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Size / Dimension  | 2.402" Dia x 2.362" W (61.00mm x 60.00mm)  | |
Height (Max)  | 1.417" (36.00mm)  | |
Package / Case  | Horizontal, 4 PC Pin  | 


