SLF7045 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLF7045 Series
SLF6045T Series

SLF7045T-330M1R1-H

DigiKey Part Number
445-3872-2-ND - Tape & Reel (TR)
445-3872-1-ND - Cut Tape (CT)
445-3872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7045T-330M1R1-H
Description
FIXED IND 33UH 1.1A 144 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.1 A 144mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7045T-330M1R1-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,084
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
10$6.14300$61.43
25$5.68160$142.04
50$5.35520$267.76
100$5.04930$504.93
250$4.67124$1,167.81
500$4.40428$2,202.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.23606$4,236.06
2,000$3.99465$7,989.30
3,000$3.86003$11,580.09
5,000$3.69701$18,485.05
7,000$3.59352$25,154.64
10,000$3.48708$34,870.80
Manufacturers Standard Package