


SLF7032T-4R7M1R7-2PF | |
---|---|
DigiKey Part Number | 445-2010-2-ND - Tape & Reel (TR) 445-2010-1-ND - Cut Tape (CT) 445-2010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7032T-4R7M1R7-2PF |
Description | FIXED IND 4.7UH 1.7A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-4R7M1R7-2PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
10 | $4.99900 | $49.99 |
100 | $4.10820 | $410.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.44666 | $3,446.66 |
2,000 | $3.25012 | $6,500.24 |
3,000 | $3.14052 | $9,421.56 |
5,000 | $3.00783 | $15,039.15 |
7,000 | $2.92357 | $20,464.99 |
10,000 | $2.83691 | $28,369.10 |
25,000 | $2.75704 | $68,926.00 |