
SLF12565T-221M1R0-H | |
|---|---|
DigiKey Part Number | 445-3844-2-ND - Tape & Reel (TR) 445-3844-1-ND - Cut Tape (CT) 445-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-221M1R0-H |
Description | FIXED IND 220UH 1A 327.6MOHM SMD |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1 A 327.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-221M1R0-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 327.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $11.00600 | $110.06 |
| 25 | $10.17840 | $254.46 |
| 50 | $9.59600 | $479.80 |
| 100 | $9.04700 | $904.70 |
| 250 | $8.36996 | $2,092.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.05048 | $4,025.24 |
| 1,000 | $7.59173 | $7,591.73 |
| 1,500 | $7.33591 | $11,003.86 |
| 2,500 | $7.02613 | $17,565.33 |
| 3,500 | $6.82950 | $23,903.25 |
| 5,000 | $6.62878 | $33,143.90 |

