SLF6045T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLF6045T Series
SLF10145 Series

SLF10145T-152MR22-PF

DigiKey Part Number
445-1980-2-ND - Tape & Reel (TR)
445-1980-1-ND - Cut Tape (CT)
445-1980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10145T-152MR22-PF
Description
FIXED IND 1.5MH 260MA 4.08OHM SM
Customer Reference
Detailed Description
1.5 mH Shielded Drum Core, Wirewound Inductor 260 mA 4.08Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10145T-152MR22-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
220mA
Shielding
Shielded
DC Resistance (DCR)
4.08Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$5.48300$54.83
100$4.51080$451.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.01366$2,006.83
1,000$3.78465$3,784.65
1,500$3.65691$5,485.36
2,500$3.50222$8,755.55
3,500$3.40398$11,913.93
5,000$3.30292$16,514.60
12,500$3.05944$38,243.00
Manufacturers Standard Package