
SL1720-471K1R3-PF | |
---|---|
DigiKey Part Number | 445-3806-ND |
Manufacturer | |
Manufacturer Product Number | SL1720-471K1R3-PF |
Description | FIXED IND 470UH 1.3A 270 MOHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 1.3 A 270mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.665" Dia (16.90mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |