RLF7030T-1R0N6R4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 1,758
Unit Price: $7.10000
Datasheet

Similar


Bourns Inc.
In Stock: 680
Unit Price: $8.32000
Datasheet
RLF7030 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF7030T-1R0N6R4

DigiKey Part Number
445-2960-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLF7030T-1R0N6R4
Description
FIXED IND 1UH 6.4A 8.76 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 6.4 A 8.76mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF7030T-1R0N6R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.9A
Shielding
Shielded
DC Resistance (DCR)
8.76mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes