
PC95ER25/5.5/18-Z | |
|---|---|
DigiKey Part Number | 445-180883-ND |
Manufacturer | |
Manufacturer Product Number | PC95ER25/5.5/18-Z |
Description | FERRITE CORE ER 4.4UH PCS95 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core ER Type 0.996" (25.30mm) Length 0.709" (18.00mm) Width Diameter 0.108" (2.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 25 x 5.5 x 18 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 4.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.49 | |
Effective Length (le) mm | 53.7 | |
Effective Area (Ae) mm² | 26.1 | |
Minimum Core Cross Section (Amin) mm² | 38.5 | |
Effective Magnetic Volume (Ve) mm³ | 1400.0 | |
Finish | Uncoated | |
Height | 0.108" (2.75mm) | |
Length | 0.996" (25.30mm) | |
Width | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.86000 | $21.86 |
| 10 | $15.06900 | $150.69 |
| 25 | $12.84480 | $321.12 |
| 50 | $11.30760 | $565.38 |
| 100 | $9.87910 | $987.91 |
| 256 | $8.09891 | $2,073.32 |
| 512 | $7.83631 | $4,012.19 |


