NTCGS103JF103FT7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCGS163JF103HT7

DigiKey Part Number
445-NTCGS163JF103HT7TR-ND - Tape & Reel (TR)
445-NTCGS163JF103HT7CT-ND - Cut Tape (CT)
445-NTCGS163JF103HT7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCGS163JF103HT7
Description
NTC,10K,3%,0603,125C,AEC-Q200,EC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
3422K
B25/85
3435K
B25/100
3453K
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
5$0.88600$4.43
10$0.82100$8.21
25$0.74880$18.72
50$0.69620$34.81
100$0.65110$65.11
500$0.56328$281.64
1,000$0.53199$531.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54874$2,194.96
8,000$0.52514$4,201.12
12,000$0.51226$6,147.12
20,000$0.49696$9,939.20
28,000$0.48741$13,647.48
40,000$0.47772$19,108.80
100,000$0.45472$45,472.00
Manufacturers Standard Package