

NTCG164BH102HT1 | |
---|---|
DigiKey Part Number | 445-174912-2-ND - Tape & Reel (TR) 445-174912-1-ND - Cut Tape (CT) 445-174912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164BH102HT1 |
Description | THERMISTOR NTC 1KOHM 4096K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4096K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
5 | $1.38000 | $6.90 |
10 | $1.30600 | $13.06 |
25 | $1.20520 | $30.13 |
50 | $1.13960 | $56.98 |
100 | $1.07970 | $107.97 |
500 | $0.95920 | $479.60 |
1,000 | $0.91471 | $914.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.85335 | $3,413.40 |