
NTCG104ED104DTDSX | |
|---|---|
DigiKey Part Number | 445-NTCG104ED104DTDSXTR-ND - Tape & Reel (TR) 445-NTCG104ED104DTDSXCT-ND - Cut Tape (CT) 445-NTCG104ED104DTDSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104ED104DTDSX |
Description | NTC,100K,0.5%,0402,AEC-Q200,125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | 4293K | |
B25/85 | 4308K | |
B25/100 | 4327K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 5 | $2.13800 | $10.69 |
| 10 | $2.00700 | $20.07 |
| 25 | $1.86680 | $46.67 |
| 50 | $1.76880 | $88.44 |
| 100 | $1.67900 | $167.90 |
| 500 | $1.50034 | $750.17 |
| 1,000 | $1.43410 | $1,434.10 |
| 5,000 | $1.30091 | $6,504.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.27643 | $12,764.30 |
| 20,000 | $1.23015 | $24,603.00 |
| 30,000 | $1.20489 | $36,146.70 |
| 50,000 | $1.17483 | $58,741.50 |
| 70,000 | $1.15606 | $80,924.20 |

