NLV32T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-1R0J-PF

DigiKey Part Number
445-1517-2-ND - Tape & Reel (TR)
445-1517-1-ND - Cut Tape (CT)
445-1517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-1R0J-PF
Description
FIXED IND 1UH 400MA 700 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-1R0J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121,269
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.14200$11.42
100$0.93660$93.66
1,000$0.77041$770.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74088$1,481.76
4,000$0.69853$2,794.12
6,000$0.67493$4,049.58
10,000$0.64634$6,463.40
14,000$0.62819$8,794.66
20,000$0.60951$12,190.20
50,000$0.56411$28,205.50
100,000$0.53346$53,346.00
Manufacturers Standard Package