
NLV25T-180J-PF | |
---|---|
DigiKey Part Number | 445-1740-2-ND - Tape & Reel (TR) 445-1740-1-ND - Cut Tape (CT) 445-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-180J-PF |
Description | FIXED IND 18UH 130MA 4.8 OHM SMD |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 130 mA 4.8Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-180J-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8Ohm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $1.16800 | $11.68 |
100 | $0.96390 | $96.39 |
1,000 | $0.79239 | $792.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76209 | $1,524.18 |
4,000 | $0.71855 | $2,874.20 |
6,000 | $0.69426 | $4,165.56 |
10,000 | $0.66485 | $6,648.50 |
14,000 | $0.64619 | $9,046.66 |
20,000 | $0.62698 | $12,539.60 |
50,000 | $0.58028 | $29,014.00 |
100,000 | $0.55039 | $55,039.00 |