
NLV25T-220J-EFD | |
|---|---|
DigiKey Part Number | 445-16469-2-ND - Tape & Reel (TR) 445-16469-1-ND - Cut Tape (CT) 445-16469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-220J-EFD |
Description | FIXED IND 22UH 125MA 5.5 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 125 mA 5.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-220J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.5Ohm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.38100 | $13.81 |
| 25 | $1.27760 | $31.94 |
| 50 | $1.20420 | $60.21 |
| 100 | $1.13550 | $113.55 |
| 250 | $1.05088 | $262.72 |
| 500 | $0.99058 | $495.29 |
| 1,000 | $0.93396 | $933.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89822 | $1,796.44 |
| 4,000 | $0.84692 | $3,387.68 |
| 6,000 | $0.81832 | $4,909.92 |
| 10,000 | $0.78367 | $7,836.70 |
| 14,000 | $0.76167 | $10,663.38 |
| 20,000 | $0.73904 | $14,780.80 |
| 50,000 | $0.68402 | $34,201.00 |
| 100,000 | $0.66067 | $66,067.00 |

