
NLV25T-100J-EFD | |
---|---|
DigiKey Part Number | 445-16451-2-ND - Tape & Reel (TR) 445-16451-1-ND - Cut Tape (CT) 445-16451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-100J-EFD |
Description | FIXED IND 10UH 155MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 155 mA 3.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-100J-EFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.39100 | $13.91 |
25 | $1.28760 | $32.19 |
50 | $1.21340 | $60.67 |
100 | $1.14420 | $114.42 |
250 | $1.05896 | $264.74 |
500 | $0.99822 | $499.11 |
1,000 | $0.94116 | $941.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90515 | $1,810.30 |
4,000 | $0.85345 | $3,413.80 |
6,000 | $0.82463 | $4,947.78 |
10,000 | $0.78971 | $7,897.10 |
14,000 | $0.76755 | $10,745.70 |
20,000 | $0.74474 | $14,894.80 |
50,000 | $0.68929 | $34,464.50 |
100,000 | $0.66576 | $66,576.00 |