
NLFV32T-100K-EF | |
---|---|
DigiKey Part Number | 445-15758-2-ND - Tape & Reel (TR) 445-15758-1-ND - Cut Tape (CT) 445-15758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-100K-EF |
Description | FIXED IND 10UH 250MA 240MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 250 mA 240mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-100K-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.77400 | $17.74 |
25 | $1.64240 | $41.06 |
50 | $1.54860 | $77.43 |
100 | $1.45910 | $145.91 |
250 | $1.35020 | $337.55 |
500 | $1.27286 | $636.43 |
1,000 | $1.20012 | $1,200.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.96184 | $1,923.68 |
4,000 | $0.90693 | $3,627.72 |
6,000 | $0.87632 | $5,257.92 |
10,000 | $0.87242 | $8,724.20 |