
MPZ1005D330ET000 | |
|---|---|
DigiKey Part Number | 445-172740-2-ND - Tape & Reel (TR) 445-172740-1-ND - Cut Tape (CT) 445-172740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005D330ET000 |
Description | FERRITE BEAD 33 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.50900 | $15.09 |
| 25 | $1.30520 | $32.63 |
| 50 | $1.16820 | $58.41 |
| 100 | $1.04100 | $104.10 |
| 250 | $0.88928 | $222.32 |
| 500 | $0.78420 | $392.10 |
| 1,000 | $0.68662 | $686.62 |
| 5,000 | $0.65532 | $3,276.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.53540 | $5,354.00 |

