MPZ1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005A151ETD25

DigiKey Part Number
445-180345-2-ND - Tape & Reel (TR)
445-180345-1-ND - Cut Tape (CT)
445-180345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005A151ETD25
Description
FERRITE BEAD 150 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 180mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
180mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.69700$16.97
25$1.47160$36.79
50$1.31520$65.76
100$1.17240$117.24
250$0.99992$249.98
500$0.88046$440.23
1,000$0.76984$769.84
5,000$0.75394$3,769.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.61597$6,159.70
Manufacturers Standard Package