
MPZ0603S800HT000 | |
|---|---|
DigiKey Part Number | 445-180337-2-ND - Tape & Reel (TR) 445-180337-1-ND - Cut Tape (CT) 445-180337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0603S800HT000 |
Description | FERRITE BEAD 80 OHM 0201 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1.2A 95mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 95mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.75900 | $7.59 |
| 25 | $0.65600 | $16.40 |
| 50 | $0.58900 | $29.45 |
| 100 | $0.52790 | $52.79 |
| 250 | $0.45360 | $113.40 |
| 500 | $0.40238 | $201.19 |
| 1,000 | $0.35489 | $354.89 |
| 5,000 | $0.29384 | $1,469.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.24007 | $3,601.05 |





