
MMZ1608Y221BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y221BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Y221BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Y221BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y221BTA00 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Y221BTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.36880 | $9.22 |
| 50 | $0.33120 | $16.56 |
| 100 | $0.29780 | $29.78 |
| 250 | $0.25652 | $64.13 |
| 500 | $0.22860 | $114.30 |
| 1,000 | $0.20266 | $202.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15952 | $638.08 |
| 8,000 | $0.13841 | $1,107.28 |
| 12,000 | $0.12672 | $1,520.64 |
| 20,000 | $0.12238 | $2,447.60 |


