MMZ1608xxxxxTAH0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608B221CTAH0

DigiKey Part Number
445-MMZ1608B221CTAH0TR-ND - Tape & Reel (TR)
445-MMZ1608B221CTAH0CT-ND - Cut Tape (CT)
445-MMZ1608B221CTAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608B221CTAH0
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608B221CTAH0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42400$4.24
25$0.36880$9.22
50$0.33120$16.56
100$0.29780$29.78
250$0.25652$64.13
500$0.22860$114.30
1,000$0.20266$202.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15952$638.08
8,000$0.13841$1,107.28
12,000$0.12672$1,520.64
20,000$0.12238$2,447.60
Manufacturers Standard Package