


MMZ1005D221ETD25 | |
---|---|
DigiKey Part Number | 445-172781-2-ND - Tape & Reel (TR) 445-172781-1-ND - Cut Tape (CT) 445-172781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005D221ETD25 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.20700 | $12.07 |
25 | $1.04760 | $26.19 |
50 | $0.93940 | $46.97 |
100 | $0.83830 | $83.83 |
250 | $0.71732 | $179.33 |
500 | $0.63388 | $316.94 |
1,000 | $0.55654 | $556.54 |
5,000 | $0.50629 | $2,531.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41363 | $4,136.30 |