
MMZ0603S102HTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ0603S102HTD25TR-ND - Tape & Reel (TR) 445-MMZ0603S102HTD25CT-ND - Cut Tape (CT) 445-MMZ0603S102HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S102HTD25 |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.80800 | $8.08 |
| 25 | $0.69840 | $17.46 |
| 50 | $0.62660 | $31.33 |
| 100 | $0.56130 | $56.13 |
| 250 | $0.48200 | $120.50 |
| 500 | $0.42734 | $213.67 |
| 1,000 | $0.37676 | $376.76 |
| 5,000 | $0.31580 | $1,579.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.25802 | $3,870.30 |


