MMRD4004GVYAWA00AAA0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: $829.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2
Unit Price: $306.85000
Datasheet
MMRD4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4004GVYAWA00AAA0

DigiKey Part Number
445-MMRD4004GVYAWA00AAA0-ND
Manufacturer
Manufacturer Product Number
MMRD4004GVYAWA00AAA0
Description
MEMORY CARD SD 4GB CLASS 6 PSLC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 4GB Class 6 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Box
Part Status
Active
Memory Type
SD™
Memory Size
4GB
Speed
Class 6
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
400$565.26290$226,105.16