
MMRD4004GVHAWA00AAA0 | |
---|---|
DigiKey Part Number | 445-MMRD4004GVHAWA00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | MMRD4004GVHAWA00AAA0 |
Description | MEMORY CARD SD 4GB CLASS 6 PSLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB Class 6 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 4GB | |
Speed | Class 6 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $306.85000 | $306.85 |